S5U13513R00C100

Epson ICs
732-S5U13513R00C100
S5U13513R00C100

製造商:

說明:
顯示開發工具 BeagleBone Black Cape Board for S1D13513/S1D13L04 Evaluation

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,988.79 HK$2,988.79

商品屬性 屬性值 選擇屬性
Epson
產品類型: 顯示開發工具
RoHS:  
Evaluation Boards
S1D13513 LCD Controller, S1D13L04 LCD Controller
3.3 V, 5 V
SPI
Bulk
品牌: Epson ICs
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Display Development Tools
系列: S5U13513
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

S5U13513R00C100 Evaluation Board

Epson S5U13513R00C100 Evaluation Board evaluates the S1D13513 LCD controller and the S1D13L04 simple LCD controller. This evaluation board supports Wide Video Graphics Array (WVGA), Wide Quater Video Array (WQVGA), or LVDS LCDs. The S5U13513R00C100 board is designed as Cape for the BeagleBone Black development platform. This board offers RGB PWM outputs that are enabled simultaneously, and white PWM output enabled separately.