4311

Adafruit
485-4311
4311

製造商:

說明:
顯示開發工具 2.0 320x240 Color IPS TFT Display with microSD Card Breakout - ST7789 EYESPI

庫存量: 146

庫存:
146 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$163.99 HK$163.99

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 顯示開發工具
RoHS:  
Breakout Boards
320 x 240 Color IPS TFT Display
SPI
品牌: Adafruit
尺寸: 59.2 mm x 35.5 mm x 3.7 mm
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
顯示區: 2 in
每件重量: 13.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8524919090
USHTS:
8524111000
JPHTS:
852411000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

2.0" 320x240 Color IPS TFT Display

Adafruit 2.0" 320x240 Color IPS TFT Display can add a small, colorful, and bright display to any project. The display offers excellent visibility from any angle, uses a 4-wire SPI to communicate, features a pixel-addressable frame buffer, and can be used with every kind of microcontroller. The TFT driver (ST7789) displays full 18-bit color (262,144 shades). The TFT will always come with the same driver chip so the code will work from one to another.