1947

Adafruit
485-1947
1947

製造商:

說明:
顯示開發工具 TFT Capacitive Touch Shield for Arduino

庫存量: 43

庫存:
43
可立即送貨
在途量:
50
預期10/3/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$369.49 HK$369.49

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 顯示開發工具
RoHS:  
Display Shields
ILI9341
I2C, SPI
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: 2.8 in TFT touch shield for Arduino with capacitive touch
用於: Arduino
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
顯示區: 2.8 in
每件重量: 83 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8524919090
CAHTS:
8531200010
USHTS:
8543708800
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.

1947 2.8" TFT Touch Shield for Arduino

Adafruit 1947 2.8" TFT Touch Shield for Arduino with built-in microSD card connection and capacitive touchscreen consists of 4 white-LED backlights for good brightness and colorful picture. This TFT touchscreen has a 240 x 320 pixels resolution with an individual pixel control, which is way better than the black and white 128 x 64 display. The 1947 2.8" TFT touch shield features a capacitive touchscreen to detect finger presses anywhere on the screen and a high-speed SPI display with a digital I2C touchscreen driver. This shield is fully assembled with no wiring or soldering and easy-to-use by plugging it in and loading up the library. The 1947 2.8" TFT touch shield is easier to use with Arduino UNO, Mega, and Leonardo.