S5U13781R01C100

Epson ICs
732-S5U13781R01C100
S5U13781R01C100

製造商:

說明:
顯示開發工具 Shld Brd for Arduino Epson S1D13781

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$959.60 HK$959.60

商品屬性 屬性值 選擇屬性
Epson
產品類型: 顯示開發工具
RoHS:  
Reference Design Boards
S1D13781
3.3 V
SPI
Bulk
品牌: Epson ICs
組裝國家: Not Available
擴散國: Not Available
原產國: JP
描述/功能: Demonstration system for TFT displays
用於: WQVGA TFT Screens
產品類型: Display Development Tools
系列: S1D13781
原廠包裝數量: 1
子類別: Development Tools
每件重量: 120.528 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99

S1D13781 TFT Shield

Epson S1D13781 TFT Shield adds support for a WQVGA (480x272) or QVGA (320x240) LCD display to the Arduino Due, as well as a software library of simple graphic functions. Users can evaluate the S1D13781 WQVGA Graphics Controller and prototype using the Due's standard SPI interface. The S1D13781 Shield includes two FPC connectors (40-pin and 54-pin) which can be used to connect to a user-provided WQVGA or QVGA TFT panel.