2318043-1

TE Connectivity / P&B
655-2318043-1
2318043-1

製造商:

說明:
LED 照明開發工具 MPC Cable Assembly 7 position

庫存量: 58

庫存:
58 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
數量超過58會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.68 HK$41.68
HK$38.63 HK$386.30
HK$38.55 HK$1,927.50
HK$33.95 HK$3,395.00
HK$30.50 HK$7,625.00
HK$29.76 HK$26,784.00
HK$28.61 HK$77,247.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: LED 照明開發工具
RoHS:  
Bulk
品牌: TE Connectivity / P&B
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: LED Lighting Development Tools
原廠包裝數量: 50
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.