TPS92200D2EVM

Texas Instruments
595-TPS92200D2EVM
TPS92200D2EVM

製造商:

說明:
LED 照明開發工具 TPS92200D2 synchrono us buck LED driver

庫存量: 3

庫存:
3
可立即送貨
在途量:
5
預期8/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$503.89 HK$503.89

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED 照明開發工具
RoHS:  
Evaluation Modules
TPS92200D2
TPS92200D2
品牌: Texas Instruments
輸出電流: 1.5 A
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS92200D1EVM/TPS92200D2EVM Evaluation Module

Texas Instruments TPS92200D1EVM/TPS92200D2EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92200D1 or TPS92200D2. These devices are synchronous buck-switching regulators designed for high-current LED driver applications. The Texas Instruments TPS92200D1/TPS92200D2 is a 1.5A synchronous buck LED driver with a wide input voltage range (4V to 30V). These devices support analog mode dimming (1% to 100%) with analog input (0.65V to 1.2V, TPS92200D1EVM only) and PWM mode dimming (100Hz to 2kHz (TPS92200D1EVM) or 20kHz to 200kHz (TPS92200D2EVM)). For safety, kinds of protection are implemented, including LED open/short protection, sense resistor open/short protection, and device thermal protection. The driver will enter hiccup protection mode to protect the LED from over-current damage once over-current is detected.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.