DEV-14629

SparkFun
474-DEV-14629
DEV-14629

製造商:

說明:
光學感測器開發工具 LilyPad Light Sensor

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.16 HK$43.16

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 光學感測器開發工具
RoHS:  
Breakout Boards
Ambient Light Sensor
ALS-PT19
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 20 mm x 20 mm
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2.338 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8518210000
ECCN:
EAR99

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

DEV-14629 LilyPad Light Sensor

SparkFun DEV-14629 LilyPad Light Sensor is a sewable breakout board designed to evaluate the built-in ALS-PT19 light sensor. The ALS-PT19 is a low-cost ambient light sensor that consists of a phototransistor in a miniature SMD package. The spectral response of the light sensor is close to the human eyes. This light sensor outputs a voltage between 0V and 3.3V depending on the ambient light's level. The more light applied to the sensor, the more current will flow from the board through the signal tab to the connected microcontroller. The LilyPad is a wearable e-textile technology creatively designed to have large connecting pads easily sewn into clothing. This breakout board comes with various input, output, power, and sensor boards. The light sensor breakout board is available in 20mm x 20mm dimensions.