MIKROE-4994

Mikroe
932-MIKROE-4994
MIKROE-4994

製造商:

說明:
顯示開發工具 Mikromedia 5 for PIC32MZ Capacitive FPI with bezel

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,255.40 HK$2,255.40

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
SSD1963
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Mikromedia 5 for PIC32MZ Capacitive FPI with Bezel

Mikroe Mikromedia 5 for PIC32MZ Capacitive FPI with Bezel allows rapid development of multimedia and GUI-centric applications. The mikromedia 5 utilizes the Microchip PIC32MZ2048EFH144 microcontroller, which provides sufficient processing power for the most demanding tasks. The mikromedia 5 features SB, WiFi, and RF connectivity options, digital motion sensor, battery-charging functionality, piezo-buzzer, and an SD card reader. The mikromedia 5 offers three mikroBUS™ Shuttle connectors, a variation to the mikroBUS™ standard form of a 2x8-pin IDC header with 1.27mm (50mil) pitch. The Mikroe Mikromedia 5 has a 5" TFT display with a capacitive touch screen driven by the powerful graphics controller to display the 24-bit color palette.