IS31LT3350-V1SDLS2-EB3CH

ISSI
870-31LTVDLS2EB3CH
IS31LT3350-V1SDLS2-EB3CH

製造商:

說明:
LED 照明開發工具 Eval Board for IS31LT3350-V1SDLS2

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1   上限: 200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$87.87 HK$87.87

商品屬性 屬性值 選擇屬性
ISSI
產品類型: LED 照明開發工具
IS31LT3350
品牌: ISSI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
EAR99

HBLED Drivers

Lumissil HBLED Drivers feature a broad portfolio of products to address a range of general lighting applications with monolithic-based (integrated power MOSFET) and controller-based (external MOSFET) solutions. These packages offer flexibility in design and built-in protections for extended-life operation. Lumissil HBLED Drivers are ideal for commercial, residential, and automotive markets.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.