TLD40203DBTOBO1

Infineon Technologies
726-TLD40203DBTOBO1
TLD40203DBTOBO1

製造商:

說明:
LED 照明開發工具 LITIXTLD4020-3ET evaluation platform

壽命週期:
新產品:
該製造商的新產品。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$63.71 HK$63.71

商品屬性 屬性值 選擇屬性
Infineon
產品類型: LED 照明開發工具
RoHS: N
TLD40203STDEVALTOBO1 Eval Board
7 V to 29 V
品牌: Infineon Technologies
組裝國家: DE
擴散國: Not Available
原產國: DE
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
評估工具: TLD4020-3ET
公司名稱: LITIX
零件號別名: TLD4020-3DB SP005903932
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

TLD4020-3ET Daughter Board

Infineon Technologies TLD4020-3ET Daughter Board (TLD4020-3DB) is the daughter board from the TLD4020-3STD_KIT evaluation platform. The Infineon TLD4020-3DB can be attached to the TLD4020-3STD_EVAL main board to facilitate the programming of multiple devices for development and testing of the LITIX™ TLD4020-3ET LED driver. The TLD4020-3ET driver features three integrated, independent, and protected low-side current sinks and an embedded 32-bit Arm® Cortex®-M23 core, particularly suited for controlling RGB LEDs.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.