UEZGUI-4357-70WVN

Future Designs, Inc. (FDI)
786-UEZGUI435770WVN
UEZGUI-4357-70WVN

製造商:

說明:
顯示開發工具 7.0 PCAP uEZ GUI Development Kit

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,248.38 HK$3,248.38
HK$3,246.82 HK$32,468.20
100 報價

商品屬性 屬性值 選擇屬性
Future Designs, Inc. (FDI)
產品類型: 顯示開發工具
RoHS:  
Development Kits
UEZGUI-4357-70WVN-BA
5 V
I2C, SPI, USB
Bulk
品牌: Future Designs, Inc. (FDI)
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Display Development Tools
系列: uEZGUI
原廠包裝數量: 5
子類別: Development Tools
顯示區: 7 in
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109160

µEZ® GUI Board Assembly & Dev Kit

Future Designs, Inc. (FDI) µEZ® GUI Board Assembly and Development Kit offers enhanced processing capabilities to FDI’s standalone microcontroller-based µEZ GUI family. The uEZGUI-4357-70WVN-BA is based on the NXP LPC4357 microcontroller with Floating Point Unit and high-speed SPIFI Flash. The board is optimal for math-intensive applications, including high-speed graphics processing.