EA QUICKuniTFT070C

Display Visions
790-QUICKUNITFT070C
EA QUICKuniTFT070C

製造商:

說明:
顯示開發工具 5.7 in TFT Dev Kit Intelligent Display

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,958.55 HK$4,958.55

商品屬性 屬性值 選擇屬性
Display Visions
產品類型: 顯示開發工具
RoHS:  
Starter Kits
EA uniTFT070-ATC
3.3 V
I2C, RS-232, SPI, USB
Bulk
品牌: Display Visions
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QUICKUNITFT070C
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8528492500
TARIC:
9013803000
ECCN:
EAR99

EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.

QUICKuniTFT070C Quick-Start Set

DISPLAY VISIONS QUICKuniTFT070C Quick-Start Set is a kit that contains a 7" capacitive display module (EA uniTFT070-ATC) and a small test board (EA 93998-A) with a power supply. This DISPLAY VISIONS EA 93998-A power supply powers up the display easily and includes a buck converter for the 24V input voltage. The QUICKuniTFT070C set comes with a speaker for the sounds provided by the display. This starter set employs a built-in bridge rectifier that enables the use of any power supply irrespective of the polarity.