53224-1611

CCS
733-53224-1611
53224-1611

製造商:

說明:
顯示開發工具 Touch Display 4.3 Prototyping Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$817.48 HK$817.48

商品屬性 屬性值 選擇屬性
CCS
產品類型: 顯示開發工具
RoHS:  
Evaluation Boards
PIC24EP512GU810
USB
品牌: CCS
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Touch display 4.3 in prototyping board
尺寸: 4.75 in x 2.63 in
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
顯示區: 4.3 in
每件重量: 431.525 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
4A994

Touch Display 4.3" Development Kits

CCS Touch Display 4.3" Development Kits can be used to develop a GUI using the Graphics and Touch Library. These kits are powered by a PIC24EP512GU810 microcontroller and have a 4.3" 480 x 272 TFT display with a resistive touch screen. The board has 256MB flash and is capable of storing hundreds of 480 x 272 images and custom fonts. A USB connection and eight digital I/O pins can be used for external inputs and outputs. No device programmer is required, and the kits have onboard programming capabilities. CCS Touch Display 4.3" Development Kits include a software IDE to draw out a GUI and the C library for drawing graphics and handling touch.