AFBR-S20W2NI

Broadcom / Avago
630-AFBR-S20W2NI
AFBR-S20W2NI

製造商:

說明:
光學感測器開發工具 Wavelength700-1030nm Resolution 0.5nm

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$28,034.72 HK$28,034.72

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 光學感測器開發工具
RoHS:  
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
產品類型: Optical Sensor Development Tools
系列: AFBR
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9027304080
ECCN:
EAR99

AFBR-S20W2x Compact USB Spectrometers

Broadcom Qwave AFBR-S20W2xx Compact USB Spectrometers with a high-resolution 3648-pixel linear CCD detector are packaged in a compact 89.5mm x 68.0mm x 19.5mm package. Combined with the smart spectrometer software Waves and various communication interfaces, the Qwave AFBR-S20W2xx is the ideal spectroscopic instrument to be integrated into high-performance applications.

Qwave AFBR-S20W1x Spectrometers

Broadcom Qwave AFBR-S20W1x Spectrometers are compact USB spectrometers with high resolution and wavelengths from 220nm to 1040nm. With a 75mm focal length, the Qwave spectrometers offer technical specifications that would normally be found in much larger spectrometers. Additional features include high optical resolution and sensitivity, dynamic range, and thermal stability. Broadcom Qwave AFBR-S20W1x Spectrometers are available in 0.2nm, 0.4nm, and 0.5nm spectral resolutions. The series is ideally used in all applications that require high performance in a compact design.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.