3813

Adafruit
485-3813
3813

製造商:

說明:
顯示開發工具 Animated Eyes Bonnet for Rasp Pi Pack

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$410.59 HK$410.59

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 顯示開發工具
RoHS:  
Development Kits
1.54 inch TFT
Serial
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Raspberry Pi
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 72.576 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8543709860
ECCN:
EAR99

Animated Snake Eyes Bonnet Pack for Raspberry Pi

Adafruit Animated Snake Eyes Bonnet Pack for Raspberry Pi is a display development tool designed for driving two 128 x 128 pixel OLED or TFT displays. The OLED displays are placed on the "upper" rows, whereas TFT displays are placed on the "lower" rows on the board. The Snake Eyes Bonnet Pack also provides four analog inputs for sensors. The Raspberry Pi offers hardware-accelerated 3D graphics, CPU, ample RAM and dual SPI buses, and graphics formats like JPEG, PNG, and SVG. The display features Teensy 3.2, a very capable microcontroller with code that squeezes every bit of space and performance. This Raspberry Pi Bonnet Pack includes 40x 12" jumper wires and 2x 1.54" TFT displays with microSD. The Snake Eyes Bonnet Pack for Raspberry Pi can be used to make cosplay masks, spooky sculptures for Halloween, animatronics, and robots.