1743

Adafruit
485-1743
1743

製造商:

說明:
顯示開發工具 3.2 TFT LCD with Touchscreen Breakout Board w/MicroSD Socket - ILI9341

庫存量: 36

庫存:
36
可立即送貨
在途量:
77
預期11/6/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.29 HK$287.29

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 顯示開發工具
RoHS:  
Breakout Boards
3.2 in TFT LCD
Serial
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 90 mm x 60 mm x 7.9 mm
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
顯示區: 3.2 in
每件重量: 45 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548900091
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

1743 Breakout Board

Adafruit 1743 Breakout Board has a 3.2" TFT LCD display and a microSD socket comprising six white-LED backlights for good brightness and a colorful picture. The display has a 240 x 320 pixels resolution, which is way better than the black and white 128 x 64 display. This display comes with a resistive touchscreen, which helps detect the finger touch anywhere on the screen. The display can be used in 8-bit and SPI modes, where 8-bit mode needs eight digital data lines and 4 or 5 digital control lines. The SPI mode requires only 5-pins and is slower than the 8-bit mode. The 1743 breakout board wraps the display with SPI connections on one end and 8-bit on the other. Both are 3 to 5V compliant with high-speed level shifters and can be used with any microcontroller.