SK-70DT-AR

4D Systems
971-SK-70DT-AR
SK-70DT-AR

製造商:

說明:
顯示開發工具 Starter Kit for uLCD-70DT-AR with 4GB Industrial microSD Card

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,890.19 HK$1,890.19
HK$1,568.79 HK$15,687.90

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 顯示開發工具
RoHS:  
Starter Kits
SK-70DT-AR
4.5 V to 5.5 V
I2C, SPI
Bulk
品牌: 4D Systems
描述/功能: Starter kit for uLCD-70DT-AR
尺寸: 179.9 mm x 100 mm x 15.5 mm
用於: SK-70DT-AR
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
顯示區: 7 in
每件重量: 278 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

OLED & LCD Display Shields for Arduino

4D Systems OLED and LCD Display Shields for Arduino provide a convenient interface to attach 4D Systems LCD and OLED display modules to the Arduino platform. This is achieved without the need for jumper wires on the Arduino headers. The adapter can add a full-color LCD TFT or OLED display to applications with a touch interface. 4D Systems OLED and LCD Display Shields include capacitive and resistive touch options. The Arduino Adapter Shield is included in various Arduino Module Packs and Starter Kits with an intelligent display module and other necessary peripherals for adding a display with touch functionality to Arduino projects. The adapter board is also available separately.