NHD-TFT40

Newhaven Display
763-NHDTFT40
NHD-TFT40

製造商:

說明:
顯示開發工具 TFT Breakout Board

庫存量: 33

庫存:
33 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$100.94 HK$100.94

商品屬性 屬性值 選擇屬性
Newhaven Display
產品類型: 顯示開發工具
RoHS:  
Breakout Boards
TFT LCD Displays
5 V
Bulk
品牌: Newhaven Display
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 51 mm x 25.6 mm x 2 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 27.560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8531200010
USHTS:
8543906800
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

NHD-TFT40 40-pin TFT Breakout Board

Newhaven Display NHD-TFT40 40-pin TFT Breakout Board offers engineers a quick and easy option for TFT development. The convenience of the NHD-TFT40 Breakout Board reduces lead times during prototype stages. The NHD-TFT40 Board includes a 40-pin, top-contact, FFC/FPC connector and a configurable LED driver with PWM (Pulse Width Modulation). The breadboard-friendly 3.3V, 2.54mm pitch Breakout Board also includes a power LED indicator, an onboard backlight driver circuit, and open-source hardware.