MAX25610EVKIT#

Analog Devices / Maxim Integrated
700-MAX25610EVKIT#
MAX25610EVKIT#

製造商:

說明:
LED 照明開發工具 Synchronous Buck and Buck Boost LED Driv

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LED 照明開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
5 V to 18 V
MAX25610x
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX25610 Evaluation Kit

Analog Devices MAX25610 Evaluation Kit is designed to evaluate the MAX25610A automotive high-voltage, high-brightness light-emitting diode controller. The kit is built for buck-boost configurations and operates from a 5V to 18V direct-current supply voltage. The Analog Devices MAX25610 Evaluation Kit is also configured to deliver up to 1.1A to one string of LEDs with total voltage ranging from 3V to 16V.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.