MIKROE-2914

Mikroe
932-MIKROE-2914
MIKROE-2914

製造商:

說明:
記憶體 IC 開發工具 MRAM click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$180.84 HK$180.84

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 記憶體 IC 開發工具
RoHS:  
Add-On Boards
MR25H256A
32 kbit
MRAM
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
接口類型: GPIO, SPI
工作電源電壓: 3.3 V
產品類型: Memory IC Development Tools
系列: Misc-Storage-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 42.560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2914 MRAM Click

Mikroe MIKROE-2914 MRAM Click features an MRAM module with 262,144 magnetoresistive memory cells, organized into 32,768 bytes. This MRAM click is thus a memory storage device with 32KB of memory space. Mikroe MIKROE-2914 MRAM click can withstand an unlimited number of write cycles and provides more than 20 years of data retention. This MRAM click features data protection in case of power loss, block write protection, low power consumption, and a fast SPI interface. The MIKROE-2914 MRAM click can be used as a non-volatile storage media or temporary RAM expansion for storing variables in an embedded application.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。