MIKROE-6641

Mikroe
932-MIKROE-6641
MIKROE-6641

製造商:

說明:
記憶體 IC 開發工具 EEPROM 17 Click - STMicro M24C04-RMN6TP

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.98 HK$73.98

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 記憶體 IC 開發工具
Add-On Boards
M24C04-R
4 kbit
EEPROM
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: Data Retention, IoT Devices
接口類型: I2C
工作電源電壓: 3.3 V, 5 V
產品類型: Memory IC Development Tools
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

EEPROM 17 Click

Mikroe EEPROM 17 Click is a compact add-on board for reliable non-volatile data storage, excellent for preserving critical information such as system configurations, logs, and calibration data in embedded applications. The board is based on the STMicroelectronics M24C04-R 4Kbit serial I2C EEPROM. The EEPROM offers a 512-byte memory array with a 16-byte page size, supporting both random and sequential read modes, and allows byte and page writes in under 5ms. The Mikroe EEPROM 17 Click supplies a hardware write protection pin (WC), a configurable I2C address through an onboard jumper, and supports communication speeds of up to 400kHz. The unique "Click Snap" format allows for detaching the EEPROM section, enabling flexible placement with accessible IC pins and a fixed mounting hole for standalone use. EEPROM 17 Click is ideal for applications demanding long-term data retention and high write endurance, such as industrial controllers, IoT devices, or automotive systems.