MIKROE-5337

Mikroe
932-MIKROE-5337
MIKROE-5337

製造商:

說明:
記憶體 IC 開發工具 DRAM Click

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.42 HK$90.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 記憶體 IC 開發工具
RoHS:  
Add-On Boards
APS6404L-3SKR
64 Mbit
PSRAM
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
接口類型: SPI
最高工作溫度: + 85 C
最低工作溫度: - 25 C
工作電源電壓: 3.3 V
產品類型: Memory IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

DRAM Click

Mikroe DRAM Click features a dynamic random-access memory solution on a compact add-on board. The board is based on the AP Memory APS6404L-3SKR high-performance 64Mb SPI/KPI PSRAM memory organized as 8M x 8 bits each. The APS6404L-3SKR Pseudo-SRAM offers a high speed, low pin count interface and includes a seamless self-managed refresh mechanism to maximize the performance of memory read operation. Additionally, the device has four SDR I/O pins and operates in SPI or QPI (quad peripheral interface) mode with frequencies up to 133MHz.