MIKROE-5191

Mikroe
932-MIKROE-5191
MIKROE-5191

製造商:

說明:
記憶體 IC 開發工具 MRAM 3 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$189.06 HK$189.06

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 記憶體 IC 開發工具
RoHS:  
Add-On Boards
AS3001204
1 Mbit
MRAM
品牌: Mikroe
尺寸: 28.6 mm x 25.4 mm
用於: Data Storage
接口類型: SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V
產品類型: Memory IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471706000
TARIC:
8471709800
MXHTS:
8471700100
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

MRAM 3 Click

Mikroe MRAM 3 Click MRAM 3 Click represents a magnetoresistive random-access memory solution. The board features the Avalanche Technology AS3001204 1Mb high-performance serial SPI MRAM memory organized as 128K words of 8 bits each. The MRAM technology is analog to Flash technology with SRAM-compatible read/write timings (Persistent SRAM, P-SRAM), where data is always non-volatile. It also has a hardware write-protection feature and performs read and write operations with data retention for one million years and write endurance of 1014 cycles.