MIKROE-4854

Mikroe
932-MIKROE-4854
MIKROE-4854

製造商:

說明:
記憶體 IC 開發工具 EERAM 3 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.40 HK$164.40

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 記憶體 IC 開發工具
RoHS:  
Add-On Boards
48L256
256 kbit
EERAM
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
接口類型: SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V, 5 V
產品類型: Memory IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301140
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

EERAM 3 Click

Mikroe EERAM 3 Click has EERAM memory to retain data during power loss without external batteries. The board features the Microchip Technology 48L256 serial EERAM with SRAM memory core, including hidden EEPROM backup. The 48L256 is structured as a 256-Kbit SRAM with EEPROM backup in each memory cell, where SRAM is organized as 32,768x8 bits and uses the SPI serial interface. It offers unlimited reads and writes, invisible-to-user data transfers on power loss, 100,000 backups (data can be transferred 100,000 times), and data retention (data is kept safe for 10 years minimum).