MIKROE-4421

Mikroe
932-MIKROE-4421
MIKROE-4421

製造商:

說明:
記憶體 IC 開發工具 EEPROM 7 Click

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.08 HK$115.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 記憶體 IC 開發工具
RoHS:  
Add-On Boards
25CSM04
4 Mbit
EEPROM
品牌: Mikroe
描述/功能: EEPROM 7 Click
尺寸: 28.6 mm x 25.4 mm
接口類型: SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 5 V
產品類型: Memory IC Development Tools
系列: EEPROM Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

EEPROM 7 Click

Mikroe EEPROM 7 Click is a high-density memory solution that features the Microchip 25CSM04 4-Mbit SPI Serial EEPROM with a 128-bit serial number and enhanced write protection mode. The 25CSM04 has a compatible SPI serial interface and is internally organized as 2,048 pages of 256 bytes each. The EEPROM includes a security register with a 128-bit unique serial number and a 256-byte (2048-bit) user-programmable lockable ID page, built-in ECC, and a configurable write protection scheme for all bytes.