MIKROE-4178

Mikroe
932-MIKROE-4178
MIKROE-4178

製造商:

說明:
記憶體 IC 開發工具 SRAM 2 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$137.03 HK$137.03

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 記憶體 IC 開發工具
Add-On Boards
品牌: Mikroe
產品類型: Memory IC Development Tools
系列: SRAM 2 Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

SRAM 2 Click

Mikroe SRAM 2 Click features ANV32A62A SRAM memory, a 64Kb serial SRAM with a non-volatile SONOS storage element. Mikroe SRAM 2 is organized as 8k words of 8 bits each. Communication is via I2C with up to four cascadable devices that can share the common bus. The serial nvSRAM provides access and cycle times with unlimited read and write endurance of an SRAM. This Mikroe board is used to store drive profiles, configurations, and similar data, typically stored in a FLASH.