MIKROE-4440

Mikroe
932-MIKROE-4440
MIKROE-4440

製造商:

說明:
記憶體 IC 開發工具 Flash 7 Click

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.42 HK$90.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 記憶體 IC 開發工具
Add-On Boards
GD25LQ16C
16 Mbit
NOR Flash
品牌: Mikroe
產品類型: Memory IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Flash 7 Click

Mikroe Flash 7 Click features the GigaDevice Semiconductor GD25LQ16C high-performance 16Mbit SPI NOR Flash Memory solution with advanced security features. It's designed to meet the different needs in various electronic applications in terms of density, performance, reliability, and security. It also provides low power consumption, and only requires 6 signals to communicate between the MCU and the memory. This reduces the design complexity and offers a reduction in board space and total system cost.