MIKROE-4296

Mikroe
932-MIKROE-4296
MIKROE-4296

製造商:

說明:
記憶體 IC 開發工具 EEPROM 6 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.42 HK$90.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 記憶體 IC 開發工具
Add-On Boards
DS28EC20
20 kbit
EEPROM
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Memory IC Development Tools
系列: EEPROM Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523590000
USHTS:
8523590000
JPHTS:
852359000
BRHTS:
85235900
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

EEPROM 6 Click

Mikroe EEPROM 6 Click contains a serial EEPROM memory that operates from the 1-Wire interface. The board features the Maxim Integrated DS28EC20 20480-bit EEPROM organized as 80 memory pages of 256 bits each. As a specific feature, blocks of eight memory pages can be write-protected or put in "EPROM-Emulation" Mode, where bits can only be changed from a 1 to a 0 state. It communicates with the MCU at 15.4kbps or 90kbps over the 1-Wire protocol. Mikroe EEPROM 6 Click has a 64-bit registration number, ensuring error-free device selection.