DV243003

Microchip Technology
579-DV243003
DV243003

製造商:

說明:
記憶體 IC 開發工具 MPLAB Starter Kit for Memory Products

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$996.84 HK$996.84

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 記憶體 IC 開發工具
RoHS:  
Starter Kits
EEPROM Devices
EEPROM
品牌: Microchip Technology
接口類型: USB
工作電源電壓: 3.3 V, 5 V
產品類型: Memory IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 180 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8473300401
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

適用於序列記憶體產品的MPLAB®入門套件

Microchip Technology適用於序列記憶體產品的MPLAB®入門套件包含快速開發穩定可靠的序列EEPROM設計所需的一切元件,還能大幅縮短系統整合和軟硬體微調所需的時間。

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。