KTD2027EWE-MMEV01

Kinetic Technologies
389-KTD2027EWE-MMEV
KTD2027EWE-MMEV01

製造商:

說明:
LED 照明開發工具 KTD2027 Evaluation Kit - 4-Channel RGB/White LED Driver with I2C Control

庫存量: 32

庫存:
32 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$255.40 HK$255.40

商品屬性 屬性值 選擇屬性
Kinetic Technologies
產品類型: LED 照明開發工具
RoHS:  
Evaluation Kits
KTD2027
2.7 V to 5.5 V
KTD2027EWE-MMEV01
Bulk
品牌: Kinetic Technologies
產品類型: LED Lighting Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

KTD2026 & KTD2027 Evaluation Kits

Kinetic Technologies KTD2026 and KTD2027 Evaluation Kits are designed to facilitate the evaluation of the KTD2026 and KTD2027 constant current LED drivers. The KTD2026 and KTD2027 kits include a fully assembled and tested PCB installed with the KTD2026 or KTD2027 IC. The Kinetic KTD2026 and KTD2027 Evaluation Kits also feature an MCP2221A board with Stemma QT cable, software, and a printed copy of the Quick Start Guide.