TPS92692EVM-880

Texas Instruments
595-TPS92692EVM-880
TPS92692EVM-880

製造商:

說明:
LED 照明開發工具 TPS92692EVM

庫存量: 4

庫存:
4
可立即送貨
在途量:
2
預期3/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$739.88 HK$739.88

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED 照明開發工具
RoHS: N
Evaluation Boards
TPS92692, TPS92692-Q1
TPS92692, TPS92692-Q1
4.5 V to 18 V
TPS92692-880
品牌: Texas Instruments
輸出電流: 350 mA
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 158.760 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS92692EVM-880 LED Driver Evaluation Module

Texas Instruments TPS92692EVM-880 LED Driver Evaluation Module (EVM) is a fully assembled and tested LED driver board to evaluate the TPS92692 or TPS62692-Q1. The board can be configured as either a Boost or a Boost-to-Battery topology to power a single string of series-connected LEDs. Accurate closed-loop LED current regulation is achieved using a low-offset rail-to-rail current sense amplifier and high side current sensing implementations. DC LED current setpoint can be varied over a 15:1 ratio using high-impedance analog adjust (IADJ) input. The PWM dimming of the LED current is achieved by directly modulating the PWM/DIM input pin with the desired duty cycle or enabling the internal PWM generator circuit. The optional PDRV gate driver output of the Texas Instruments TPS92692EVM-880 can be used to drive an external P-Channel series MOSFET.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.