BOB-13884

SparkFun
474-BOB-13884
BOB-13884

製造商:

說明:
LED 照明開發工具 LED Driver Breakout - LP55231

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$94.53 HK$94.53

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: LED 照明開發工具
RoHS: N
Development Boards
LP55231
2.7 V to 5.5 V
品牌: SparkFun
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 7.152 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8534000019
USHTS:
8534000040
TARIC:
8534001900
ECCN:
EAR99

BOB-13884 LED Driver Breakout Board

SparkFun BOB-13884 LP55231 LED Driver Breakout Board is a self-contained solution for developing and deploying the nine-channel I2C LED controller. The breakout is equipped primarily with the LP55231 LED controller IC plus three RGB LEDs. The board features pads and jumpers for replacing the onboard LEDs with external ones and configuring the I2C bus. This allows for daisy-chaining up to four LP55231s. 

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.