EVQ7228-QJ-00A

Monolithic Power Systems (MPS)
946-EVQ7228-QJ-00A
EVQ7228-QJ-00A

製造商:

說明:
LED 照明開發工具 Evaluation Board for MPQ7228

壽命週期:
Mouser新產品

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$426.95 HK$426.95

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
Animated, Dynamic Lighting Applications
MPQ7228
Bulk
品牌: Monolithic Power Systems (MPS)
輸出電流: 200 mA
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

EVQ7228-QJ-00A評估板

Monolithic Power Systems (MPS) EVQ7228-QJ-00A評估板旨在示範MPQ7228(16通道)灌電流LED驅動器的功能。此LED驅動器 針對動畫或動態照明應用進行優化。MPQ7228 LED驅動器提供自適應回饋控制 (AFC),在最大程度上提高系統效率。此款LED驅動器符合AEC-Q100 1級標準,採用QFN-32、5mm x 6mm封裝,帶可濕性側邊。

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.