MIKROE-4965

Mikroe
932-MIKROE-4965
MIKROE-4965

製造商:

說明:
LED 照明開發工具 LED Driver 13 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.60 HK$246.60

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: LED 照明開發工具
RoHS:  
Add-On Boards
品牌: Mikroe
最高工作溫度: + 120 C
最低工作溫度: - 40 C
輸出電流: 150 mA
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

LED Driver 13 Click

Mikroe LED Driver 13 Click simplifies the control of multiple LEDs and features the Allegro Microsystems A80604-1 4-channel LED driver. The driver is designed at a switching frequency of 400kHz that provides 150mA per channel. It's powered by an external power supply in the range of 6V to 18V, providing an output voltage of approximately 26V, which is used to power LEDs connected to LED channels. On the logical side, this board uses both 3V3 and 5V with mikroBUS™ power rails and communicates with the MCU via GPIO pins. In addition, the option of analog or digital LED dimming selection is given using a PWM pin from the mikroBUS™ socket or via an onboard potentiometer/external PWM signal. 

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.