MLX81117KLW-AAA-000-SP

Melexis
482-81117KLWAAA000SP
MLX81117KLW-AAA-000-SP

製造商:

說明:
LED 照明開發工具 MeLiBu RGB LED-Ctrl with 16Ch 60mA QFN5x5

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.20 HK$58.20

商品屬性 屬性值 選擇屬性
Melexis
產品類型: LED 照明開發工具
RoHS:  
MLX81117
Bulk
品牌: Melexis
濕度敏感: Yes
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

MLX81117 Automotive Multi-Channel (RGB)-LED Driver

Melexis MLX81117 Automotive Multi-Channel (RGB)-LED Driver is a fully integrated smart LED driver with high-speed, robust communication (MeLiBU™) between multiple LED drivers to enable applications with high LED counts for highly animated light applications. An intelligent RGB-LED controller provides real-time compensation of any color drift caused by environmental changes and color-mixing accuracy with a delta UV of less than 0.01% to eliminate any distinguishable differences between LEDs. Additional features include brightness control across a wide dimming range, which allows adjustments for natural light levels.