MAX20446CEVKIT#

Analog Devices / Maxim Integrated
700-MAX20446CEVKIT#
MAX20446CEVKIT#

製造商:

說明:
LED 照明開發工具 Evaluation kit for 6ch LED Driver with h

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LED 照明開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
MAX20446C Automotive 6-Channel Backlight Driver
4.5 V to 36 V
MAX20446C
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX20446C Evaluation Kit

Analog Devices Inc. MAX20446C Evaluation Kit demonstrates the MAX20446C 6-channel high-brightness LED driver with boost controller for automotive displays. The kit operates from a DC supply voltage between 4.5V and 36V. The switching frequency can be set at 2.2MHz or at 400kHz. This ADI kit operates in stand-alone mode. Spread-spectrum mode is enabled by default for EMI improvement.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.