TLE4241SYSSHIELDTOBO1

Infineon Technologies
726-TLE4241SYSSHIELD
TLE4241SYSSHIELDTOBO1

製造商:

說明:
LED 照明開發工具 standalone evaluation board for the TLE4241GM or as a shield for Arduino

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$948.59 HK$948.59

商品屬性 屬性值 選擇屬性
Infineon
產品類型: LED 照明開發工具
RoHS: N
Evaluation Boards
TLE4241GM
8 V to 40 V
Container
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: TLE4241SYS_SHIELD SP005987928
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TLE4241SYS_SHIELD Evaluation Board

Infineon Technologies TLE4241SYS_SHIELD Evaluation Board can be used as a standalone evaluation board for the adjustable current LITIX™ Linear TLE4241GM or as a shield for Arduino. The Infineon TLE4241SYS_SHIELD board is especially suited to quickly set up demos in the context of blind spot indication. The board features an ultrasound sensor input, an integrated buzzer, and three LEDs. Such designs are typically found in rear radar applications or are directly integrated into mirrors.