cs-anavi-13

ANAVI Technology
392-CS-ANAVI-13
cs-anavi-13

製造商:

說明:
LED 照明開發工具 ANAVI Play pHAT

庫存量: 17

庫存:
17 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$131.52 HK$131.52

商品屬性 屬性值 選擇屬性
ANAVI Technology
產品類型: LED 照明開發工具
RoHS:  
Add-On Boards
Raspberry Pi
品牌: ANAVI Technology
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 39.141 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543709860
ECCN:
EAR99

Play pHAT

ANAVI Technology Play pHAT is an open-source hardware add-on board for Raspberry Pi. The device features buttons for retro gaming and slots for up to three I2C sensor modules. ANAVI Play pHAT fits on top of any Raspberry Pi with a 40-pin header, including the Raspberry Pi 3 B+ and Zero. The device's free and open-source software examples are provided for reading data from sensors for temperature, humidity, barometric pressure, and light. 

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.