PPF-DESIGNKIT-001

Bivar
749-PPFDESIGNKIT001
PPF-DESIGNKIT-001

製造商:

說明:
LED 照明開發工具 Includes Panel PressFit Light Pipes

壽命週期:
新產品:
該製造商的新產品。

庫存量: 23

庫存:
23
可立即送貨
在途量:
6
預期16/2/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$257.53 HK$257.53
HK$176.24 HK$881.20

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: LED 照明開發工具
RoHS:  
Design Kits
Bulk
品牌: Bivar
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

Panel Press-Fit (PPF) Design Kit

Bivar Panel Press-Fit (PPF) Design Kit is used when the user requires a short-distance light pipe that presses securely into the panel. This kit includes an IP-rated option for a few of the light pipes. The PPF LED lighting development tool includes panel press-fit light pipes.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.