EVAL-LT3964-1-AZ

Analog Devices
584-EVAL-LT3964-1-AZ
EVAL-LT3964-1-AZ

製造商:

說明:
LED 照明開發工具 Eval Board for LT3964-1

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LED 照明開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
LT3964-1
9 V to 36 V
LT3964-1
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-LT3964-1-AZ Evaluation Board

Analog Devices Inc. EVAL-LT3964-1-AZ Evaluation Board is a 36V dual LED driver supporting I2C, featuring the LT3964-1. Analog Devices Inc. EVAL-LT3964-1-AZ operates at a 2MHz switching frequency and drives two 1A LED channels with VIN between 9V and 36V. The two channels can independently drive LED strings with varying currents, voltages, or dimming ratios. Control options include I2C communication or non-I2C mode with ADDR pin settings. The device protects against open and short LED conditions, reporting faults. In I2C mode, fault settings can be enabled or disabled. Connect up to 8 EVAL-LT3964-1-AZ units with unique addresses on the same I2C bus. Use the DC2026C Linduino® One demo circuit for a serial interface.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.