STEVAL-LLL007V1

STMicroelectronics
511-STEVAL-LLL007V1
STEVAL-LLL007V1

製造商:

說明:
LED 照明開發工具 Evaluation kit for the LED1202 12-channel low quiescent current LED driver

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$807.37 HK$807.37

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
RoHS:  
Evaluation Kits
LED1202
ARM
LED1202
Bulk
品牌: STMicroelectronics
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 58 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-LLL007V1評估套件

STMicroelectronics STEVAL-LLL007V1評估套件配置用於評估LED1202驅動器的運行。STEVAL-LLL007V1評估套件包括STEVAL-LLL007M1主板及STEVAL-LLL007D1和STEVAL-LLL007D2面板。主板連接至運行STSW-LLL007FW固件的NUCLEO-L073RZ開發平台。此固件附帶預配置的隨機和波型用於單機模式。