ZLB-DESIGNKIT-001

Bivar
749-ZLBDESIGNKIT001
ZLB-DESIGNKIT-001

製造商:

說明:
LED 照明開發工具 Includes Board Mounted Light Pipes

壽命週期:
新產品:
該製造商的新產品。

庫存量: 34

庫存:
34 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$321.48 HK$321.48
HK$223.01 HK$1,115.05

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: LED 照明開發工具
RoHS:  
Design Kits
Bulk
品牌: Bivar
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

ZeroLightBleed™ Design Kit

BIVAR ZeroLightBleed™ Design Kit is designed to deliver maximum light transmission in light pipes by channeling light directly to the lens. The ZeroLightBleed™ solution is an innovative adapter technology that includes a built-in surface-mount LED.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.