MAXREFDES99#

Analog Devices / Maxim Integrated
700-MAXREFDES99#
MAXREFDES99#

製造商:

說明:
LED 照明開發工具 LED Driver Shield

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LED 照明開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Development Boards
MAX7219
MAX7219
5 V
MAXREFDES
Bulk
品牌: Analog Devices / Maxim Integrated
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

MAXREFDES99 Display Driver Reference Design

Analog Devices MAXREFDES99 Display Driver Reference Design is an Arduino® form-factor shield that drives a 16x16 LED array for signage applications. This Reference Design is ideal for anyone developing display applications. The shield is based on the MAX7219 LED Driver, with four of the devices daisy-chained to drive a 256-LED array. The board arrives complete with four 8x8 LED displays. The code for the MAXREFDES99 is available on both Arduino and Arm® mbed™ platforms for quick prototyping with multiple platform boards. System demonstrations include the display of ASCII characters "SPACE" through "~" and writing/scrolling string messages. Developers are encouraged to build upon and enhance the codebase.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.