AC164393

Microchip Technology
579-AC164393
AC164393

製造商:

說明:
插座及轉接器 PM3 Universal Socket Module 8uDFN(2x3x0.5)mm 8uQFN(3x3x0.5)mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,560.78 HK$4,560.78

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 插座及轉接器
RoHS:  
Sockets
PIC32MZ
品牌: Microchip Technology
產品類型: Sockets & Adapters
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: 144-pin LQFP Package
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536908585
ECCN:
EAR99

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

AC164393 Socket Module

Microchip Technology AC164393 Socket Module supports the programming of Microchip MCUs of 8L 2mm x 3mm and 3mm x 3mm body size using the MPLAB-PM3 programmer. This socket module can be used with PIC32MZ 32-bit microcontrollers.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.