410-361

Digilent
424-410-361
410-361

製造商:

說明:
插座及轉接器 Breadboard Adapter for Analog Discovery

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.32 HK$164.32

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 插座及轉接器
RoHS:  
Adapters
品牌: Digilent
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 9 cm x 7.5 cm
產品類型: Sockets & Adapters
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 85.739 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8534009000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8473300499
ECCN:
EAR99

410-361 Breadboard Adapter for Analog Discovery

Digilent 410-361 Breadboard Adapter for Analog Discovery is a breadboard adapter intended to be used with the Analog Discovery tool to provide a prototyping surface with a secure connection. This breadboard adapter for analog discovery offers a female header that passes through all the connections providing a secure interface between the analog discovery and prototyping surface. The 410-361 breadboard adapter and Analog Discovery help to set up portable circuits to be easily reconnected and demonstrated at any time. This breadboard adapter directly connects with Analog Discovery tools, a solderless breadboard, and connected power rails.