SLG47528V-SKT

Renesas / Dialog
724-SLG47528V-SKT
SLG47528V-SKT

製造商:

說明:
插座及轉接器 SLG4SA20DS-20x30 socket adapter, 50 SLG47528V samples. For use with : - SLG4DVKADV

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$625.46 HK$625.46

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 插座及轉接器
RoHS:  
Socket Adapters
SLG4DVKADV
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bag
產品類型: Sockets & Adapters
系列: SLG47528V
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: SLG47528V
公司名稱: GreenPAK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

GreenPAK™ SLG4752x Mixed-Signal Matrix

Renesas Electronics GreenPAK™ SLG4752x Mixed-Signal Matrix is designed for efficient mixed-signal functions in various applications. These Renesas Electronics components offer wide-ranging level-shifter capabilities, accommodating voltages from 0.95V to 1.98V and 1.71V to 5.5V. The devices feature communication interfaces on VDD1 and VDD2 domains, with selectable VDD domain sources for I2C pins. The devices' compact size and fully configurable analog and digital blocks streamline mixed-signal projects, reducing both size and cost. Additionally, these devices support flexible user-defined power-saving modes across all macrocells, ensuring optimal energy efficiency. Configuration is straightforward using the intuitive Go Configure Software Hub.