4D-UPA

4D Systems
971-4D-UPA
4D-UPA

製造商:

說明:
編程器 - 基於通用及存儲 Universal Programming Adaptor for IoD-09, gen4 Display Modules and uLCD-Display Modules for connecting module to a computer using a microUSB Cable

庫存量: 213

庫存:
213 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.01 HK$90.01
HK$78.83 HK$788.30

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 編程器 - 基於通用及存儲
RoHS:  
Universal Programmers
IoD-09TH
品牌: 4D Systems
用於: IoD-09TH
封裝: Bulk
產品類型: Programmers - Universal & Memory Based
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471900000
TARIC:
8517620000
ECCN:
EAR99

4D-UPA Universal Programmer

4D Sytems 4D-UPA Universal Programmer is an essential hardware tool to program, customize, and test the IoD-09TH display module. This programmer is used to program the IoD-09TH display module via workshop-4 or Arduino IDE. The 4D-UPA programmer is an interface for communicating serial data to the PC. This programmer also acts as a simple interface to power the IoD-09 display modules or to connect to other devices. The 4D-UPA programmer features an auto reset circuit and offers 'Reset' and 'Flash' buttons for flexibility.