DV007004

Microchip Technology
579-DV007004
DV007004

製造商:

說明:
編程器 - 基於處理器 MPLAB PM3 Universal Device Programmer

庫存量: 11

庫存:
11
可立即送貨
在途量:
9
預期12/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11,412.65 HK$11,412.65

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 編程器 - 基於處理器
RoHS:  
Programmers
PIC MCUs, dsPIC DSC Devices
PIC
9 V
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: MPLAB PM3 universal device programmer
用於: MPLAB IDE
接口類型: RS-232, USB
產品類型: Programmers - Processor Based
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 1.745 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

MPLAB® PM3 Universal Device Programmer

Microchip Technology MPLAB PM3 Universal Device Programmer (DV007004) enables designers to quickly program the Microchip PIC® MCUs and dsPIC® DSCs. The programmer features an LCD display, integrated ICSP support, fast programming, 40-programmable socket pins, and a Secure Digital/Multimedia Card slot for secure data storage and transfer. The 128x64 pixel LCD display shows menus, programming statistics, and status information.