K32WA-001-T10

NXP Semiconductors
771-K32WA-001-T10
K32WA-001-T10

製造商:

說明:
處理器配件 K32W041A Upgrade Module on Mezzanine Board

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$382.31 HK$382.31

商品屬性 屬性值 選擇屬性
NXP
產品類型: 處理器配件
RoHS: N
Upgrade Boards
K32W041, K32W061
品牌: NXP Semiconductors
核心: ARM Cortex M4
描述/功能: K32W041A Upgrade Module on Mezzanine Board
濕度敏感: Yes
產品類型: Processor Accessories
原廠包裝數量: 1
子類別: Embedded Solutions
零件號別名: 935419877598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

K32Wx Module Boards

NXP Semiconductors K32Wx Module Boards enable evaluation and demonstration of the K32W041A and K32W041AM Wireless Microcontrollers. These ultra-low-power high-performance Arm® Cortex®-M4 based MCUs support Matter, Zigbee 3.0, Thread, and BLUETOOTH® Low Energy 5.0. These devices are optimized for home and building automation, smart lighting, smart locks, and sensor network applications. The K32W041A and K32W041AM also expand the K32W0x family, which includes the K32W061 and K32W041.