BKX-K3XX-STF107-P-P1

Micrium
948-BKXK3XXSTF107PP1
BKX-K3XX-STF107-P-P1

製造商:

說明:
處理器配件 uC/OS-III BOOK STM STM32F10 RTK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$544.08 HK$544.08

商品屬性 屬性值 選擇屬性
Micrium
產品類型: 處理器配件
RoHS:
Books
品牌: Micrium
核心: RTOS
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Processor Accessories
原廠包裝數量: 1
子類別: Embedded Solutions
零件號別名: 978-0-9823375-3-0
每件重量: 1.725 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
4901100020
ECCN:
EAR99

µC/OS-III™ Real-Time Operating System

Micrium µC/OS-III™ Real-Time Operating System is designed to save time on embedded system projects. In addition to the features in μC/OS-II, this μC/OS-III system also manages a nearly unlimited number of application tasks and features an interrupt disable time of near zero. μC/OS-III supports a nearly unlimited number of priority levels and provides features to allow stack growth of tasks to be monitored. The execution time for most services provided by μC/OS-III is both constant and deterministic, as execution times do not depend on the number of tasks running in the application. Micrium µC/OS-III Real-Time Operating System supports ARM7, ARM9, Cortex-MX, Nios-II, PowerPC, Coldfir, i.MX, Microblaze, RX600, H8, SH, M16C, M32C, Blackfin, and more. Ports are available for download from Micrium.